VishayVOA300-DEFG-X019TOptocouplers
OptoCoupler PIN Photodiode 1-CH 8-Pin SMD T/R Automotive AEC-Q102
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 3.55 mm |
Package Width | 6.5 mm |
Package Length | 10.16(Max) mm |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 |
EDA / CAD Models |