EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Common Mode Rejection (kV/us) | 35 |
Maximum Rise Time (ns) | 35(Typ) |
Maximum Fall Time (ns) | 35(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 500 |
Maximum Propagation Delay Time (tPHL) (ns) | 500 |
Maximum Pulse Width Distortion (ns) | 70 |
Minimum Peak Output Current (A) | 2.5 |
Maximum Peak Output Current (A) | 2.5 |
Minimum Forward Current (mA) | 7 |
Maximum Forward Current (mA) | 16 |
Minimum Forward Voltage (V) | 1.2 |
Maximum Forward Voltage (V) | 1.8 |
Common Mode Voltage (V) | 1500 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Power Dissipation (mW) | 295 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 9.68 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 8 |