50% Off
CUI IncVOF-100C-27-CNF
AC/DC Power Supply Single-OUT 27V 3.7A 100W 7-Pin Box
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
27 | |
3.7 | |
100 | |
85 | |
264 | |
120 | |
370 | |
4000VAC | |
0.5%(Typ) | |
1%(Typ) | |
2 | |
47 to 63 | |
±1(Typ) | |
95(Typ) | |
No | |
JST RCY Male | |
JST RCY Male | |
Yes | |
No | |
-40 | |
85 | |
Box | |
Mounting | Chassis |
Package Height | 40 |
Package Width | 62 |
Package Length | 80 |
PCB changed | 7 |
7 |