EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Output Current (A) | 18 |
Output Power (W) | 90 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 277 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5%(Typ) |
Load Regulation | 1%(Typ) |
Maximum Input Current (A) | 2(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±3 |
Efficiency (%) | 83(Typ) |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 120mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Supplier Temperature Grade | Commercial |
Mounting | Screw |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 12 |
Pin Count | 12 |