EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Output Current (A) | 1 |
Output Power (W) | 15 |
Minimum AC Input Voltage (V) | 85 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 4000VAC(Typ) |
Line Regulation | 0.5%(Typ) |
Load Regulation | 1%(Typ) |
Maximum Input Current (A) | 0.4 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±2(Typ) |
Efficiency (%) | 84.5(Typ) |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 150mV |
Medical | No |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Box |
Product Weight (g) | 38 |
Mounting | Through Hole |
Package Height | 22.9(Max) - 4.4 |
Package Width | 42.3 |
Package Length | 59.2 |
PCB changed | 4 |
Pin Count | 4 |