EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 36 |
Output Current (A) | 8.34 |
Output Power (W) | 300 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|230 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 3000VAC(Max) |
Line Regulation | 0.5%(Typ) |
Load Regulation | 1%(Typ) |
Maximum Input Current (A) | 4 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1(Typ) |
Efficiency (%) | 93.5(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 150mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Supplier Temperature Grade | Commercial |
Product Weight (g) | 420 |
Mounting | Screw |
Package Height | 33.52(Max) + 1.6 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 12 |
Pin Count | 12 |