VishayVOH1016ADLogic Output Photocouplers
Optocoupler Logic-Out DC-IN 1-CH 6-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.3 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP |
6 |
EDA / CAD Models |