VishayVOH263ALogic Output Photocouplers
Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
2 | |
10MBd | |
Inverting | |
Uni-Directional | |
5000(Max) | |
0.0023|0.011 | |
0.0023|0.011 | |
100 | |
cUL|UL | |
DC | |
Open Drain | |
20 | |
50 | |
1.38 | |
1.8 | |
5 | |
85 | |
-40 | |
110 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 9.68 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
8 |
EDA / CAD Models |