VishayVOM452TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 4.6 mm |
| Package Length | 4.9(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
