EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.36(Typ) |
Maximum Input Voltage (V) | 1.5 |
Maximum Input Current (mA) | 50 |
Maximum Output Voltage (V) | 400 |
Maximum Output Current (A) | 0.27 |
Output Device | MOSFET |
Output Type | AC|DC |
Minimum Load Current (mA) | 270(Max) |
Maximum Off-State Leakage Current (uA) | 0.5 |
Typical Input to Output Capacitance (pF) | 0.4 |
Maximum Power Dissipation (mW) | 550 |
Maximum Turn-On Time (ms) | 0.5 |
Maximum Turn-Off Time (ms) | 0.2 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.12 |
Package Width | 4.57 |
Package Length | 4.92(Max) |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 4 |
Lead Shape | Gull-wing |