VishayVOR2121B8TSolid State Relays - SSRs
Relay SSR 50mA 1.6V DC-IN 0.2A 250V AC-OUT 8-Pin SMD T/R
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
DC | |
1.36(Typ) | |
50 | |
250 | |
0.2 | |
AC | |
140 | |
5300(RMS) | |
0.5 | |
0.4 | |
550 | |
0.5 | |
0.2 | |
1 Form A | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.55 |
Package Width | 6.65 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 |