VishayVOS617A-X001TTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
3750 | |
-55 | |
110 | |
1.5 | |
80 | |
600 | |
CQC|cUL|DIN|EN|FIMKO|UL|VDE | |
50 | |
400 | |
170 | |
6 | |
1.18 | |
50 | |
Tape and Reel | |
50 | |
5 | |
3 | |
12 | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 4.4 |
Package Length | 2.6 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SSOP |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |