VishayVOT8024AG-VTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 800V 4-Pin DIP Tube
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Yes | |
CQC|cUL|DIN|UL | |
Triac | |
AC | |
560 | |
5300 | |
1.2 | |
1.4 | |
800 | |
6 | |
1000(Min) | |
50 | |
5(Max) | |
1 | |
250 | |
-55 | |
110 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 4.6 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
4 |