EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.40.00 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 430 |
Maximum AC Voltage Rating (V) | 275 |
Maximum DC Voltage Rating (V) | 350 |
Maximum Clamping Voltage (V) | 710 |
Tolerance Voltage | 10% |
Clamping Current (A) | 5 |
Maximum Surge Current (A) | 400 |
Capacitance Value (pF) | 75pF |
Energy (J) | 13 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Size Code | 3225 |
Packaging | Tape and Reel |
Product Length (mm) | 8 |
Product Depth (mm) | 6.3 |
Product Height (mm) | 4.7 |
Lead Style | J-Lead |
Mounting | Surface Mount |