STMicroelectronicsVPS2535HTRCurrent Limit Switches
Current Limit SW 2-IN 2-OUT to 55A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | PowerSSO EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |