Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Unknown |
Banana | |
PL | |
Straight | |
1 | |
1 | |
16 | |
Cable Mount | |
Screw | |
-25 | |
70 | |
11 | |
59.5 |
The banana VQ 20 RED test terminal block from SKS Kontakttechnik is perfect to test any uncommon connections your application might have. This PL connector's a single contact that is made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 16 A. This product is 59.5 mm long with a diameter of 11 mm. It uses the screw termination method. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 70 °C. VQ 20 RED is housed in red polyvinyl chloride.