Reduced Price

VishayVR37000001204JR500Resistor Fixed Single-Through Hole

Res Metal Glaze 1.2M Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

If you are designing a basic printed circuit that requires some resistance between components, the VR37000001204JR500 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 1.2M Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The VR37000001204JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 10 mm long. It has a tolerance of 5%. This device utilizes metal glaze technology.

Import TariffMay apply to this part

5,507 parts: Ships in 10 days

    Total$0.57Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1603+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 5,507 parts
      • Price: $0.5693