Cornell Dubilier ElectronicsVR4ACapacitor Accessories
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
Compliant | |
EAR99 | |
Active | |
8532.90.00.00 | |
Automotive | No |
PPAP | No |
Vertical Mounting Clamp | |
Capacitor Aluminum | |
CRS | |
Zinc Chromate | |
38.1 | |
59.53 | |
19.05 |
By adding one of Cornell Dubilier's vertical mounting clamp VR4A capacitor accessories to your circuit, you can ensure safe operation of the charge and discharge of your capacitors. This product is 59.53 mm long and 19.05 mm tall with a diameter of 38.1 mm.