Cornell Dubilier ElectronicsVR8ACapacitor Accessories
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Vertical Mounting Clamp | |
Capacitor Aluminum | |
CRS | |
Zinc Chromate | |
50.8 | |
71.44 | |
28.58 |
By adding one of Cornell Dubilier's vertical mounting clamp VR8A capacitor accessories to your circuit, you can ensure safe operation of the charge and discharge of your capacitors. This product is 71.44 mm long and 28.58 mm tall with a diameter of 50.8 mm.