Stanley Electric Co., LtdVRPY4607KLEDs
LED Bi-Color Red/Green 630nm/570nm 3-Pin Bulk
Compliant | |
EAR99 | |
Obsolete | |
8541410000 | |
Automotive | No |
PPAP | No |
Bi-Color | |
Standard LED | |
Red/Yellow Green | |
2 | |
GaAsP|GaP | |
Rectangular | |
4.5x2x4 | |
Colorless Non Diffused | |
Top Mount | |
12mcd|8mcd | |
624/572 | |
630/570 | |
69/87|70/81 | |
30 | |
20 | |
2.5 | |
4 | |
75 | |
-30 | |
85 | |
Industrial | |
No | |
Red/Yellow Green | |
No | |
No | |
Bulk | |
Mounting | Through Hole |
Package Height | 4 |
Package Width | 2 |
Package Length | 4.5 |
PCB changed | 3 |
3 |