VishayVS-10CSH02HM3/86ARectifiers
Diode Switching 200V 10A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
2 | |
Part Number | |
Dual Common Cathode | |
Active | |
-55 | |
-55 to 175 | |
200 | |
10 | |
80°C/W(Typ) | |
0.98@5A | |
175 | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 6.15(Max) |
Package Length | 4.35(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-277A |
Supplier Package | SMPC |
3 |
Switch from an AC voltage to a DC voltage using a switching diode VS-10CSH02HM3/86A rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 130 A, while its maximum continuous forward current is 10 A.
EDA / CAD Models |