VishayVS-10ETS08FP-M3Rectifiers
Diode Switching 800V 10A 2-Pin(2+Tab) TO-220 Full-Pak Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 800 |
800 | |
10 | |
160 | |
1.1 | |
50 | |
-40 | |
150 | |
Mounting | Through Hole |
Package Height | 16(Max) mm |
Package Width | 4.8(Max) mm |
Package Length | 10.6(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 Full-Pak |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |