Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
10 | |
Single | |
Active | |
-65 | |
-65 to 175 | |
600 | |
12 | |
2.5 | |
175 | |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
Switch from an AC voltage to a DC voltage using a switching diode VS-12EWH06FN-M3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 110 A, while its maximum continuous forward current is 12 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |