Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
Switch from an AC voltage to a DC voltage using a switching diode VS-15EWH06FNTR-M3 rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 15 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.