VishayVS-20BQ030-M3/5BTRectifiers

Diode Schottky 30V 2A 2-Pin SMB T/R

Switch from an AC voltage to a DC voltage using a Schottky diode VS-20BQ030-M3/5BT rectifier from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 350 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 25,764 parts

Regional Inventory: 3,364

    Total$0.39Price for 1

    3,364 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3199
      Country Of origin:
      China
         
      • Price: $0.3900
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 164 parts
      • Price: $0.3900
    • (3200)

      Ships today

      Increment:
      3200
      Ships from:
      United States of America
      Date Code:
      2343+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,200 parts
      • Price: $0.1038
    • (3200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2512+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 22,400 parts
      • Price: $0.1397