Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
20 | |
Dual Common Cathode | |
-65 | |
-65 to 175 | |
300 | |
20 | |
1.25@10A | |
175 | |
Mounting | Through Hole |
Package Height | 9.65(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-262AA |
3 |
EDA / CAD Models |