VishayVS-2N691Silicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 700V 180A 3-Pin TO-48
Compliant with Exemption | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
2 | |
40 | |
180 | |
20 | |
700 | |
5 | |
2@16A | |
700 | |
16 | |
2.25 | |
Yes | |
-65 | |
125 | |
Mounting | Stud |
Package Height | 24.3(Max) |
Package Width | 14.3(Max) |
Package Length | 15.5 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-48 |
3 | |
Lead Shape | Terminal Stud |