EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | 100 |
Configuration | Dual Common Cathode |
Maximum Continuous Forward Current (A) | Obsolete |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 175 |
Maximum Junction Ambient Thermal Resistance | 150 |
Maximum Diode Capacitance (pF) | 30 |
Supplier Temperature Grade | 1.19 |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Through Hole |
Package Height | 20.7(Max) |
Package Width | 5.31(Max) |
Package Length | 15.87(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AC |
Pin Count | 3 |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode VS-30CPQ150PBF rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 1000 A, while its maximum continuous forward current is 30 A.