VishayVS-36MB40ABridge Rectifiers
Diode Rectifier Bridge Single 400V 35A 4-Pin Case D-34
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 9.8 |
Package Width | 28.5 |
Package Length | 28.5 |
PCB changed | 4 |
Supplier Package | Case D-34 |
4 |
If you want to convert an alternating current input into a direct current, then this VS-36MB40A full bridge rectifier from Vishay is perfect for you! This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.