VishayVS-4CSH02HM3/86ARectifiers
Diode Switching 200V 4A 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.2(Max) mm |
Package Width | 6.15(Max) mm |
Package Length | 4.35(Max) mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | SMPC |
3 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode VS-4CSH02HM3/86A rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 4 A. It is made in a dual common cathode configuration.
EDA / CAD Models |