Vishay VS-50TPS12LHM3 Silicon Controlled Rectifiers - SCRs
SCR 1200V 79A(RMS) 630A Automotive AEC-Q101 3-Pin(3+Tab) TO-247AD Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Yes |
PPAP | Unknown |
1000 | |
150 | |
1.5 | |
100 | |
630 | |
300 | |
1200 | |
10 | |
1.6@100A | |
1200 | |
50 | |
79 | |
0.05 | |
350 | |
10 | |
2.5 | |
1986 | |
Yes | |
-40 | |
150 | |
Automotive | |
Mounting | Through Hole |
Package Height | 20.7(Max) |
Package Width | 5.31(Max) |
Package Length | 15.87(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 | |
Lead Shape | Through Hole |
