VishayVS-50WQ04FNHM3Rectifiers
Diode Schottky 40V 5.5A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
3000 | |
Single Dual Anode | |
Active | |
-40 | |
-40 to 150 | |
40 | |
5.5 | |
0.63@10A | |
150 | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
Converting from AC to DC is simple when using a Schottky diode VS-50WQ04FNHM3 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single dual anode configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 340 A, while its maximum continuous forward current is 5.5 A.
EDA / CAD Models |