50% Off
VishayVS-65APS12LHM3Rectifiers
Diode Switching 1.2KV 65A 3-Pin(3+Tab) TO-247AD Tube Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
100 | |
Single Dual Anode | |
-40 | |
-40 to 150 | |
65 | |
1@30A | |
150 | |
Mounting | Through Hole |
Package Height | 20.7(Max) |
Package Width | 5.31(Max) |
Package Length | 15.87(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |