EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 15000 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -65 to 180 |
Maximum Diode Capacitance (pF) | 70 |
Supplier Temperature Grade | 1.35@220A |
Maximum RMS Reverse Voltage (V) | 180 |
Mounting | Stud |
Package Height | 22.9(Max) |
Package Width | 17.4 |
Package Length | 20.08 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-5 |
Pin Count | 2 |
Lead Shape | Terminal Stud |