VishayVS-70TPS12PBFSilicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 1.2kV 1.4kA 3-Pin(3+Tab) TO-247
Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500 | |
150 | |
1.5 | |
100 | |
1400 | |
200 | |
1200 | |
10 | |
1.4@100A | |
1200 | |
70 | |
1 | |
Yes | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 20.8(Max) |
Package Width | 5.5(Max) |
Package Length | 16.1(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Keep your scr phase control thyristor VS-70TPS12PBF thyristor manufactured from Vishay on by applying a forward-biased voltage to it. This device has a surge current rating of 1400 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |