EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500 |
Maximum Rate of Rise of On-State Current (A/us) | 300 |
Maximum Gate Trigger Voltage (V) | 2.5 |
Maximum Gate Trigger Current (mA) | 120 |
Surge Current Rating (A) | 1990 |
Maximum Holding Current (mA) | 200 |
Repetitive Peak Reverse Voltage (V) | 1200 |
Maximum Gate Peak Inverse Voltage (V) | 10 |
Peak On-State Voltage (V) | 1.6@250A |
Repetitive Peak Forward Blocking Voltage (V) | 1200 |
Rated Average On-State Current (A) | 80 |
RMS On-State Current (A) | 125 |
Repetitive Peak Off-State Current (mA) | 15 |
Maximum Latching Current (mA) | 400 |
Peak Gate Power Dissipation (W) | 12 |
Average Gate Power Dissipation (W) | 3 |
Circuit Fusing Consideration (A²S) | 18000 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Stud |
Package Height | 50(Max) |
Package Width | 27 |
Package Length | 29.5(Max) |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-94 |
Pin Count | 4 |