Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching Diode | |
Single | |
1000 | |
85 | |
1800 | |
1.2@267A | |
9000 | |
-65 | |
180 | |
Mounting | Stud |
Package Height | 22.9(Max) mm |
Package Width | 17.4 mm |
Package Length | 20.08 mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-5 |
2 |
Switch from an AC voltage to a DC voltage using a switching diode VS-87HFR100 rectifier from Vishay. Its peak non-repetitive surge current is 1800 A, while its maximum continuous forward current is 85 A. This rectifier has an operating temperature range of -65 °C to 180 °C. It is made in a single configuration.