VishayVS-E5PX6006LHN3Rectifiers
Diode Switching 600V 60A 2-Pin(2+Tab) TO-247AD Tube Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 20.7(Max) |
Package Width | 5.31(Max) |
Package Length | 15.87(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-247AD |
2 |
EDA / CAD Models |