Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 15.5(Max) |
Package Width | 32.5(Max) |
Package Length | 63.5 |
PCB changed | 6 |
Supplier Package | Case D-19 |
6 |
Keep your scr module VS-P405W thyristor manufactured from Vishay on by applying a forward-biased voltage to it. This device has a surge current rating of 375 A. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.