EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500 |
Maximum Rate of Rise of On-State Current (A/us) | 1000 |
Maximum Gate Trigger Voltage (V) | 3 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 5230 |
Maximum Holding Current (mA) | 600 |
Repetitive Peak Reverse Voltage (V) | 400 |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Peak On-State Voltage (V) | 1.75@570A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Rated Average On-State Current (A) | 200 |
RMS On-State Current (A) | 314 |
Repetitive Peak Off-State Current (mA) | 30 |
Maximum Latching Current (mA) | 1000 |
Peak Gate Power Dissipation (W) | 10 |
Average Gate Power Dissipation (W) | 2 |
Circuit Fusing Consideration (A²S) | 125000 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Stud |
Package Height | 49.5(Max) mm |
Package Width | 30.33(Max) mm |
Package Length | 35(Max) mm |
PCB changed | 4 |
Standard Package Name | TO |
Supplier Package | TO-93 |
Pin Count | 4 |