Vishay VS-ST280CH04C0 Silicon Controlled Rectifiers - SCRs
Thyristor SCR Phase Control Thyristor 400V 7.5kA 3-Pin TO-200AB

Thyristor SCR Phase Control Thyristor 400V 7.5kA 3-Pin TO-200AB
EU RoHS | Not Compliant |
Part Status | Obsolete |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 3 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 7500 |
Maximum Holding Current (mA) | 600 |
Repetitive Peak Reverse Voltage (V) | 400 |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Peak On-State Voltage (V) | 1.35@1000A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Rated Average On-State Current (A) | 500 |
Repetitive Peak Off-State Current (mA) | 75 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Diameter | 42(Max) |
Package Height | 14.4(Max) |
PCB changed | 3 |
Supplier Package | TO-200AB |
Pin Count | 3 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Thyristor SCR Phase Control Thyristor 400V 7.5kA 3-Pin TO-200AB
EU RoHS | Not Compliant |
Part Status | Obsolete |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 3 |
Maximum Gate Trigger Current (mA) | 150 |
Surge Current Rating (A) | 7500 |
Maximum Holding Current (mA) | 600 |
Repetitive Peak Reverse Voltage (V) | 400 |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Peak On-State Voltage (V) | 1.35@1000A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Rated Average On-State Current (A) | 500 |
Repetitive Peak Off-State Current (mA) | 75 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Diameter | 42(Max) |
Package Height | 14.4(Max) |
PCB changed | 3 |
Supplier Package | TO-200AB |
Pin Count | 3 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers