EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of Off-State Voltage (V/us) | 500 |
Maximum Rate of Rise of On-State Current (A/us) | 1000 |
Maximum Gate Trigger Voltage (V) | 3 |
Maximum Gate Trigger Current (mA) | 200 |
Surge Current Rating (A) | 16400 |
Maximum Holding Current (mA) | 600 |
Repetitive Peak Reverse Voltage (V) | 1200 |
Maximum Gate Peak Inverse Voltage (V) | 5 |
Peak On-State Voltage (V) | 1.8@2000A |
Repetitive Peak Forward Blocking Voltage (V) | 1200 |
Rated Average On-State Current (A) | 910 |
RMS On-State Current (A) | 1857 |
Repetitive Peak Off-State Current (mA) | 80 |
Maximum Latching Current (mA) | 1000 |
Peak Gate Power Dissipation (W) | 10 |
Average Gate Power Dissipation (W) | 2 |
Circuit Fusing Consideration (A²S) | 1232000 |
Phase Control | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Diameter | 58.5(Max) mm |
Package Height | 27(Max) mm |
PCB changed | 3 |
Supplier Package | TO-200AC |
Pin Count | 3 |