ProTek Devices VS10P05-LF ESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 5V 12.5Vc 10-Pin VSIP Tube

Product Technical Specifications

Sleep easy, never worry about surges again with this VS10P05-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 12.5 V and minimum breakdown voltage is 6 V. Its peak pulse power dissipation is 800 W. Its test current is 1 mA. Its maximum leakage current is 100 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.

Symbols and Footprints

144 parts: Ships in 2 days

    Total $87.16 Price for 18

    • (18)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2414+
      Manufacturer Lead Time:
      12 weeks
      Country Of Origin:
      Philippines
      • In stock: 144 parts
      • Price: $4.842
    VS10P05-LF

    VS10P05-LF ProTek Devices

    $4.84 Price for 18

    ProTek DevicesVS10P05-LFESD Suppressors

    ESD Suppressor Diode Diode Array Uni-Dir 5V 12.5Vc 10-Pin VSIP Tube

    Sleep easy, never worry about surges again with this VS10P05-LF TVS diode from ProTek Devices. This device's maximum clamping voltage is 12.5 V and minimum breakdown voltage is 6 V. Its peak pulse power dissipation is 800 W. Its test current is 1 mA. Its maximum leakage current is 100 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging.

    144 parts: Ships in 2 days

      Total$87.16Price for 18

      • (18)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        2414+
        Manufacturer Lead Time:
        12 weeks
        Country Of origin:
        Philippines
        • In Stock: 144 parts
        • Price: $4.842