ROHM Semiconductor VS43VLNVWMTR Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 43V 200W 2-Pin PMDE T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
48 | |
69.4 | |
43 | |
2.8 | |
0.1 | |
2 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.2 |
PCB changed | 2 |
Supplier Package | PMDE |
2 |
Articles & Videos
Residential energy storage solutions to enhance energy efficiency
Residential Energy Storage Solutions (ESS) are not only applied in industrial and power generation settings but have also become crucial in the residential sector, reflecting current applications and market trends. While residential ESS solutions require lower power, the demands for efficiency and safety remain comparable to industrial applications. This article will introduce you to the market trends in residential ESS solutions and the functional features of the SiC-related solutions introduced by Arrow and Rohm.
High-precision LiDAR and motor drive solutions applied to robot 3D perception
For a robot to achieve autonomous movement, it requires 3D perception capabilities, which involve utilizing various sensors to continuously understand the robot's position in space. Among these sensors, LiDAR (Light Detection and Ranging) is highly regarded for its ability to provide high-precision position sensing. Additionally, robots also rely on motor drive systems to execute precise movements of their own body or limbs. This article will introduce the development of LiDAR technology and the LiDAR and motor drive solutions offered by ROHM.
Circuit Protection Devices for the New Automotive Design Era
Circuit protection has always been a key ingredient in modern automotive designs due to extreme reliability demands and harsh operating environments. But the advent of advanced driver-assistance systems (ADAS), autonomous cars, and vehicle electrification is making protection against ESD, load dump, surges, and other threats far more critical.
