ROHM SemiconductorVS70VLNVWMTRTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 70V 200W 2-Pin PMDE T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.2 |
PCB changed | 2 |
Supplier Package | PMDE |
2 |
EDA / CAD Models |