ROHM SemiconductorVS7V0UD1HST15RTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 7V 126W 2-Pin Case 0201(0603Metric) T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
7.2 | |
14 | |
7 | |
9 | |
0.1 | |
1 | |
126 | |
80 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.29(Max) |
Package Width | 0.31(Max) |
Package Length | 0.61(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0201(0603Metric) |
2 |