Microchip TechnologyVSC3340XJJ-01Digital Crosspoint Switches
Digital Crosspoint Single 40x40 6.5Gbps 484-Pin HFCBGA Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
40x40 | |
1 | |
Yes | |
No | |
No | |
No | |
No | |
6.5 | |
Yes | |
CML | |
CML | |
2.375 | |
2.5 | |
2.625 | |
Single | |
Yes | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 2.43 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | HFCBGA |
484 | |
Lead Shape | Ball |