Microchip TechnologyVSC7428XJG-12Ethernet Switches
Ethernet Switch 11-Port 1000Mbps 672-Pin HSBGA Tray
Compliant | |
5A991c. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | HSBGA |
672 | |
Lead Shape | Ball |
EDA / CAD Models |