Microchip TechnologyVSC7440XMTEthernet Switches
Ethernet Switch 10-Port 1000Mbps 324-Pin BGA Tray
Compliant | |
5A991c. | |
Active | |
8517.62.00.90 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.37(Max) |
Package Width | 19 |
Package Length | 19 |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | BGA |
324 |
EDA / CAD Models |