Microchip TechnologyVSC7549-V/5CCEthernet Switches
90 Gbps Enterprise Ethernet Switch
Compliant | |
5A991.c | |
Active | |
8517.62.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.31(Max) |
Package Width | 25 |
Package Length | 25 |
PCB changed | 888 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
888 |
EDA / CAD Models |